


HD36-24-31PT-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-31PT-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-31PT-059 |
Description | PLG, 1P, L,T, CBL CLMP BT, DRAIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-31PT-059 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Aluminum |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 31 | Shielding Unshielded |
Shell Size - Insert 24-31 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 (31) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,69000 € | 48,69 € |
| 10 | 41,38400 € | 413,84 € |
| 25 | 38,79440 € | 969,86 € |
| 50 | 36,94420 € | 1.847,21 € |
| 100 | 35,18290 € | 3.518,29 € |
| 250 | 32,98348 € | 8.245,87 € |
| Unit Price without VAT: | 48,69000 € |
|---|---|
| Unit Price with VAT: | 57,94110 € |



