



HD36-24-23PN-059 | |
|---|---|
DigiKey Part Number | 1734-1761-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23PN-059 |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,95000 € | 58,95 € |
| 10 | 50,10800 € | 501,08 € |
| 25 | 46,97320 € | 1.174,33 € |
| 50 | 44,73320 € | 2.236,66 € |
| 100 | 42,60080 € | 4.260,08 € |
| Unit Price without VAT: | 58,95000 € |
|---|---|
| Unit Price with VAT: | 70,15050 € |





