



HD36-24-23PE-059 | |
|---|---|
DigiKey Part Number | 1734-1706-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23PE-059 |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23PE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,40000 € | 47,40 € |
| 10 | 40,28800 € | 402,88 € |
| 25 | 37,76680 € | 944,17 € |
| 80 | 34,79375 € | 2.783,50 € |
| 160 | 33,13531 € | 5.301,65 € |
| Unit Price without VAT: | 47,40000 € |
|---|---|
| Unit Price with VAT: | 56,40600 € |






