



HD36-24-19PE-059 | |
|---|---|
DigiKey Part Number | 1734-1702-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19PE-059 |
Description | CONN PLUG HSNG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,15000 € | 48,15 € |
| 10 | 40,92900 € | 409,29 € |
| 25 | 38,36800 € | 959,20 € |
| 50 | 36,53820 € | 1.826,91 € |
| 100 | 34,79600 € | 3.479,60 € |
| 250 | 33,19576 € | 8.298,94 € |
| Unit Price without VAT: | 48,15000 € |
|---|---|
| Unit Price with VAT: | 57,29850 € |

