



HD36-24-16SE-059 | |
|---|---|
DigiKey Part Number | 1734-1700-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-16SE-059 |
Description | CONN PLUG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-16SE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 24-16 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,21000 € | 41,21 € |
| 10 | 35,02600 € | 350,26 € |
| 25 | 32,83440 € | 820,86 € |
| 80 | 30,24913 € | 2.419,93 € |
| 160 | 28,80719 € | 4.609,15 € |
| Unit Price without VAT: | 41,21000 € |
|---|---|
| Unit Price with VAT: | 49,03990 € |










