HD36-24-14PN-059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-14PN-059

DigiKey Part Number
1734-HD36-24-14PN-059-ND
Manufacturer
Manufacturer Product Number
HD36-24-14PN-059
Description
PLG,14P,AL,N,CBL CLMP BT,DR,4/12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-14PN-059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
14
Shell Size - Insert
24-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 12 (1), 16 (12)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,47000 €46,47 €
1039,49500 €394,95 €
2537,02320 €925,58 €
5035,25760 €1.762,88 €
10033,57690 €3.357,69 €
25031,91500 €7.978,75 €
Manufacturers Standard Package
Unit Price without VAT:46,47000 €
Unit Price with VAT:55,29930 €