


HD36-18-6SN-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-18-6SN-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-6SN-059 |
Description | PLG,6P,AL,N, CBL CLMP BT,DRAIN,4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-6SN-059 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 18-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (2), 16 (4) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,34000 € | 39,34 € |
| 10 | 33,43700 € | 334,37 € |
| 25 | 31,34400 € | 783,60 € |
| 50 | 29,84900 € | 1.492,45 € |
| 100 | 28,42580 € | 2.842,58 € |
| 300 | 26,30837 € | 7.892,51 € |
| Unit Price without VAT: | 39,34000 € |
|---|---|
| Unit Price with VAT: | 46,81460 € |











