



HD34-24-47SE | |
|---|---|
DigiKey Part Number | 1734-1697-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-47SE |
Description | CONN RCPT HSG FMALE 47POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-47SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,89000 € | 20,89 € |
| 10 | 17,75400 € | 177,54 € |
| 25 | 16,64280 € | 416,07 € |
| 50 | 15,84880 € | 792,44 € |
| 100 | 15,09270 € | 1.509,27 € |
| 250 | 14,14868 € | 3.537,17 € |
| 500 | 13,47430 € | 6.737,15 € |
| Unit Price without VAT: | 20,89000 € |
|---|---|
| Unit Price with VAT: | 24,85910 € |











