



HD34-24-31SE-059 | |
|---|---|
DigiKey Part Number | 1734-1692-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-31SE-059 |
Description | CONN RCPT HSG FMALE 31POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-31SE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-31 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,65000 € | 43,65 € |
| 10 | 37,10000 € | 371,00 € |
| 25 | 34,77760 € | 869,44 € |
| 80 | 32,03963 € | 2.563,17 € |
| 160 | 30,51256 € | 4.882,01 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |


