
HD30-24BT | |
|---|---|
DigiKey Part Number | 1734-HD30-24BT-ND |
Manufacturer | |
Manufacturer Product Number | HD30-24BT |
Description | BOOT, 24SZ, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 24 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HD30-24BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,72880 € | 36,44 € |
| 100 | 0,69390 € | 69,39 € |
| 250 | 0,65044 € | 162,61 € |
| 500 | 0,61936 € | 309,68 € |
| 1.000 | 0,58979 € | 589,79 € |
| 2.500 | 0,55287 € | 1.382,17 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |






