HD10-9-96PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HD10-9-96PE
HD10-9-96PE
HD10-9-96PE

HD10-9-96PE

DigiKey Part Number
1734-1240-ND
Manufacturer
Manufacturer Product Number
HD10-9-96PE
Description
CONN RCPT HSNG MALE 9POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HD10-9-96PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
9-96
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,64000 €9,64 €
108,19400 €81,94 €
257,68080 €192,02 €
507,31400 €365,70 €
1006,96480 €696,48 €
2506,52900 €1.632,25 €
5006,21768 €3.108,84 €
1.0005,92124 €5.921,24 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,47160 €