
ECK250HAAPA | |
|---|---|
DigiKey Part Number | 1734-ECK250HAAPA-ND |
Manufacturer | |
Manufacturer Product Number | ECK250HAAPA |
Description | ECK250HAAPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,39000 € | 163,39 € |
| 12 | 144,14750 € | 1.729,77 € |
| 36 | 136,36611 € | 4.909,18 € |
| 60 | 132,88967 € | 7.973,38 € |
| Unit Price without VAT: | 163,39000 € |
|---|---|
| Unit Price with VAT: | 194,43410 € |




