


DTSK06-1-08SC | |
|---|---|
DigiKey Part Number | 1734-1958-ND |
Manufacturer | |
Manufacturer Product Number | DTSK06-1-08SC |
Description | CONN PLG HSG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | DTSK06-1-08SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | C | |
Shell Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Brown | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 10 | 8,54500 € | 85,45 € |
| 25 | 8,00960 € | 200,24 € |
| 50 | 7,62740 € | 381,37 € |
| 100 | 7,26340 € | 726,34 € |
| 250 | 6,80888 € | 1.702,22 € |
| 500 | 6,48418 € | 3.242,09 € |
| 1.000 | 6,17507 € | 6.175,07 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |


