DTS24T09-98PC-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 180,96500 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 172,09960 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 274,84860 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24T09-98PC-6149

DigiKey Part Number
DTS24T09-98PC-6149-ND
Manufacturer
Manufacturer Product Number
DTS24T09-98PC-6149
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-98
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
C
Shell Material
Aluminum
Shell Finish
Durmalon™
Housing Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes