
DTS24T09-98PA-6149 | |
---|---|
DigiKey Part Number | DTS24T09-98PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T09-98PA-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Durmalon™ | |
Housing Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |