Image for DTS24H21-11CD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24H21-11CD

DigiKey Part Number
DTS24H21-11CD-ND
Manufacturer
Manufacturer Product Number
DTS24H21-11CD
Description
DTS24H21-11CD
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
11
Features
Hermetically Sealed
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
21-11
Voltage Rating
600VAC, 850VDC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-65°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Nickel Iron Alloy
Termination
Solder
Insert Material
Fluorosilicone Elastomer
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.