
DTS24H19-11CD | |
|---|---|
DigiKey Part Number | DTS24H19-11CD-ND |
Manufacturer | |
Manufacturer Product Number | DTS24H19-11CD |
Description | DTS24H19-11CD |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 11 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-11 | Voltage Rating 750VAC, 1050VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Nickel Iron Alloy |
Termination Solder | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation D | Base Product Number |

