DTS24H13-98ZN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24H13-98ZN

DigiKey Part Number
DTS24H13-98ZN-ND
Manufacturer
Manufacturer Product Number
DTS24H13-98ZN
Description
DTS24H13-98ZN
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-98
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes