
DTS24H13-35XN | |
|---|---|
DigiKey Part Number | DTS24H13-35XN-ND |
Manufacturer | |
Manufacturer Product Number | DTS24H13-35XN |
Description | DTS24H13-35XN |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Voltage Rating 400VAC, 550VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Nickel Iron Alloy |
Termination Solder Eyelet(s) | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |

