DTS24G15-35SD-3028 is Obsolete and no longer manufactured.
cms-subs-available:

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
Unit Price: 275,04920 €
Datasheet
cms-photo-not-available
cms-photo-disclaimer

DTS24G15-35SD-3028

cms-digikey-product-number
DTS24G15-35SD-3028-ND
cms-manufacturer
cms-manufacturer-product-number
DTS24G15-35SD-3028
cms-description
DTS24G15-35SD-3028
cms-customer-reference
cms-detailed-description
37 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
37
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0