
DTS24F21-75AD [V001] | |
---|---|
cms-digikey-product-number | DTS24F21-75ADV001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DTS24F21-75AD [V001] |
cms-description | RECP ASSY |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (Twinax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-75 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Twinax | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
50 | 217,26280 € | 10.863,14 € |
Unit Price without VAT: | 217,26280 € |
---|---|
Unit Price with VAT: | 258,54273 € |