
DTS24F15-97HC [V001] | |
---|---|
cms-digikey-product-number | DTS24F15-97HCV001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DTS24F15-97HC [V001] |
cms-description | RECP ASSY |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Industrial | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
50 | 241,36100 € | 12.068,05 € |
Unit Price without VAT: | 241,36100 € |
---|---|
Unit Price with VAT: | 287,21959 € |