
DTS24F09-98AC | |
|---|---|
DigiKey Part Number | DTS24F09-98AC-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F09-98AC |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-98AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98AC[V001]-ND | 212,39960 € | Parametric Equivalent |
| DTS24F09-98PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98PC-6149[V001]-ND | 201,99420 € | Parametric Equivalent |
| DTS24T09-98PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-98PC-6149V001-ND | 261,84360 € | Parametric Equivalent |
| D38999/24WA98PC(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WA98PC(LC)-ND | 147,62470 € | Parametric Equivalent |
| TV07RW0998PCW52LC | Amphenol PCD | 0 | 623-TV07RW0998PCW52LC-ND | 60,12900 € | Parametric Equivalent |

