



DTP04-4P-E004 | |
|---|---|
DigiKey Part Number | 1734-1472-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-E004 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,98600 € | 124,65 € |
| 50 | 4,74780 € | 237,39 € |
| 100 | 4,52110 € | 452,11 € |
| 350 | 4,13874 € | 1.448,56 € |
| 700 | 3,94139 € | 2.758,97 € |
| 1.050 | 3,83034 € | 4.021,86 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |











