
DTMH06-2SC | |
|---|---|
DigiKey Part Number | 1734-DTMH06-2SC-ND |
Manufacturer | |
Manufacturer Product Number | DTMH06-2SC |
Description | DTMH PLUG ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH06-2SC Models |
Category | Mounting Type Surface Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 1,07545 € | 2.710,13 € |
| Unit Price without VAT: | 1,07545 € |
|---|---|
| Unit Price with VAT: | 1,27979 € |

