



DTM6S-BT | |
|---|---|
DigiKey Part Number | 1734-DTM6S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTM6S-BT |
Description | BOOT, 6P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | DTM Series Plug | |
Features | 180° Cable Exit, IP6K9K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54200 € | 38,55 € |
| 50 | 1,46820 € | 73,41 € |
| 100 | 1,39810 € | 139,81 € |
| 250 | 1,31052 € | 327,63 € |
| 500 | 1,24794 € | 623,97 € |
| 1.000 | 1,18839 € | 1.188,39 € |
| 2.500 | 1,11404 € | 2.785,10 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |











