DTM06-6S-E007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTM06-6S-E007
DTM06-6S-E007
DTM06-6S-E007
Taking Commercial Drone Reliability to New Heights

DTM06-6S-E007

DigiKey Part Number
1734-1469-ND
Manufacturer
Manufacturer Product Number
DTM06-6S-E007
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
DTM06-6S-E007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP68, IP6K9K, Shrink Boot Adapter
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,61700 €26,17 €
252,45280 €61,32 €
502,33560 €116,78 €
1002,22400 €222,40 €
2502,08476 €521,19 €
5001,98526 €992,63 €
1.0001,89055 €1.890,55 €
3.0001,74967 €5.249,01 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €