
DTM04-12PD-EE04 | |
|---|---|
DigiKey Part Number | 1734-DTM04-12PD-EE04-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PD-EE04 |
Description | DTM RECP ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Male Insert Brown 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-12PD-EE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,95271 € | 1.383,45 € |
| Unit Price without VAT: | 3,95271 € |
|---|---|
| Unit Price with VAT: | 4,70372 € |











