DTHD04-1-12P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTHD04-1-12P

DigiKey Part Number
1734-DTHD04-1-12P-ND
Manufacturer
Manufacturer Product Number
DTHD04-1-12P
Description
REC, 1P, BLK, N, SIZE 12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTHD04-1-12P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,70600 €27,06 €
252,53600 €63,40 €
502,41480 €120,74 €
1002,29930 €229,93 €
2502,15540 €538,85 €
5002,05250 €1.026,25 €
1.0001,95458 €1.954,58 €
2.5001,83233 €4.580,82 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €