




DT06-6S-E005 | |
|---|---|
DigiKey Part Number | 1734-1843-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-E005 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-E005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59900 € | 25,99 € |
| 25 | 2,43560 € | 60,89 € |
| 50 | 2,31940 € | 115,97 € |
| 100 | 2,20860 € | 220,86 € |
| 250 | 2,07024 € | 517,56 € |
| 800 | 1,90716 € | 1.525,73 € |
| 1.600 | 1,81621 € | 2.905,94 € |
| 3.200 | 1,72961 € | 5.534,75 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |











