DT06-6S-C017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-6S-C017
DT06-6S-C017

DT06-6S-C017

DigiKey Part Number
1734-DT06-6S-C017-ND
Manufacturer
Manufacturer Product Number
DT06-6S-C017
Description
PLG, 6P, GRY, BLOCKED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-6S-C017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Blocked Gasket, IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,09000 €6,09 €
105,17300 €51,73 €
254,84800 €121,20 €
504,61660 €230,83 €
1004,39620 €439,62 €
2504,12104 €1.030,26 €
8003,79655 €3.037,24 €
1.6003,61554 €5.784,86 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,24710 €