



DT06-6S-C015 | |
|---|---|
DigiKey Part Number | 1734-1443-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-C015 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,13000 € | 21,30 € |
| 25 | 1,99600 € | 49,90 € |
| 50 | 1,90080 € | 95,04 € |
| 100 | 1,81000 € | 181,00 € |
| 250 | 1,69664 € | 424,16 € |
| 900 | 1,55003 € | 1.395,03 € |
| 1.800 | 1,47610 € | 2.656,98 € |
| 2.700 | 1,43451 € | 3.873,18 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











