




DT06-2S-SDT-CE27 | |
|---|---|
DigiKey Part Number | 1734-1344-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-SDT-CE27 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-SDT-CE27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,43100 € | 34,31 € |
| 25 | 3,21560 € | 80,39 € |
| 50 | 3,06220 € | 153,11 € |
| 100 | 2,91590 € | 291,59 € |
| 285 | 2,70825 € | 771,85 € |
| 570 | 2,57900 € | 1.470,03 € |
| 1.140 | 2,45600 € | 2.799,84 € |
| 2.565 | 2,31956 € | 5.949,67 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |









