




DT06-2S-E004 | |
|---|---|
DigiKey Part Number | 1734-1417-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-E004 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,52060 € | 26,03 € |
| 100 | 0,49580 € | 49,58 € |
| 250 | 0,46464 € | 116,16 € |
| 500 | 0,44244 € | 221,22 € |
| 1.800 | 0,40419 € | 727,54 € |
| 3.600 | 0,38490 € | 1.385,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










