


DT06-12SD-EP06 | |
|---|---|
DigiKey Part Number | 1734-1619-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-EP06 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-EP06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,14000 € | 51,40 € |
| 25 | 4,81800 € | 120,45 € |
| 50 | 4,58800 € | 229,40 € |
| 100 | 4,36890 € | 436,89 € |
| 250 | 4,09540 € | 1.023,85 € |
| 500 | 3,90002 € | 1.950,01 € |
| 1.000 | 3,71404 € | 3.714,04 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |











