




DT06-12SD-B016 | |
|---|---|
DigiKey Part Number | 1734-1617-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-B016 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,59000 € | 55,90 € |
| 25 | 5,24000 € | 131,00 € |
| 50 | 4,98960 € | 249,48 € |
| 100 | 4,75140 € | 475,14 € |
| 250 | 4,45400 € | 1.113,50 € |
| 500 | 4,24154 € | 2.120,77 € |
| 1.000 | 4,03929 € | 4.039,29 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |




