


DT06-12SC-CE04 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SC-CE04-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-CE04 |
Description | PLG, 12P, GRN, E, XCAP, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-CE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,15800 € | 71,58 € |
| 25 | 6,70960 € | 167,74 € |
| 50 | 6,38920 € | 319,46 € |
| 100 | 6,08420 € | 608,42 € |
| 350 | 5,56974 € | 1.949,41 € |
| 700 | 5,30416 € | 3.712,91 € |
| 1.050 | 5,15477 € | 5.412,51 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



