Similar



DT04-6P-CL09 | |
|---|---|
DigiKey Part Number | 1734-DT04-6P-CL09-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-CL09 |
Description | CONN RCPT HSG 6POS 9.12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-CL09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 3 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 18,15600 € | 181,56 € |
| 25 | 17,01920 € | 425,48 € |
| 50 | 16,20720 € | 810,36 € |
| 100 | 15,43410 € | 1.543,41 € |
| 250 | 14,46884 € | 3.617,21 € |
| 500 | 13,77924 € | 6.889,62 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |












