
DT04-4P-LE14 | |
|---|---|
DigiKey Part Number | 1734-DT04-4P-LE14-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-LE14 |
Description | REC, 4P, BLK, N, FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-LE14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66644 € | 3.333,22 € |
| Unit Price without VAT: | 6,66644 € |
|---|---|
| Unit Price with VAT: | 7,93306 € |


