




DT04-3P-E004 | |
|---|---|
DigiKey Part Number | 1734-1379-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-E004 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,86640 € | 43,32 € |
| 100 | 0,82500 € | 82,50 € |
| 250 | 0,77332 € | 193,33 € |
| 500 | 0,73640 € | 368,20 € |
| 1.000 | 0,70123 € | 701,23 € |
| 2.500 | 0,65734 € | 1.643,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











