DT04-2P-RT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 284
Unit Price: 7,76000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-2P-RT06

DigiKey Part Number
1734-DT04-2P-RT06-ND
Manufacturer
Manufacturer Product Number
DT04-2P-RT06
Description
REC, 2P, GRN, TVS DIODE, NI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-RT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6507,69122 €4.999,29 €
Manufacturers Standard Package
Unit Price without VAT:7,69122 €
Unit Price with VAT:9,15255 €