
DT04-2P-RT02 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-RT02-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-RT02 |
Description | REC, 2P, BLK, 400V, 1.00V, 3A DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-RT02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 8,23100 € | 82,31 € |
| 25 | 7,71520 € | 192,88 € |
| 50 | 7,34680 € | 367,34 € |
| 100 | 6,99610 € | 699,61 € |
| 250 | 6,55840 € | 1.639,60 € |
| 650 | 6,13120 € | 3.985,28 € |
| 1.300 | 5,83895 € | 7.590,63 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |


