Similar

DT04-2P-P060 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-P060-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-P060 |
Description | REC, 2P, BLK, BUSBAR, NI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.222" (5.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.222" (5.64mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 4,36662 € | 4.148,29 € |
| Unit Price without VAT: | 4,36662 € |
|---|---|
| Unit Price with VAT: | 5,19628 € |







