


DT04-12PB-P026 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-P026-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-P026 |
Description | REC, 12P, BLK, BUSBAR 2X6, NICKE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 10 | 10,82300 € | 108,23 € |
| 25 | 10,14520 € | 253,63 € |
| 50 | 9,66100 € | 483,05 € |
| 100 | 9,20000 € | 920,00 € |
| 250 | 8,62444 € | 2.156,11 € |
| 500 | 8,21324 € | 4.106,62 € |
| 1.000 | 7,82175 € | 7.821,75 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |






