




DT04-08PA-CL03 | |
|---|---|
DigiKey Part Number | 1734-1356-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CL03 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CL03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,15600 € | 51,56 € |
| 25 | 4,83320 € | 120,83 € |
| 50 | 4,60240 € | 230,12 € |
| 100 | 4,38260 € | 438,26 € |
| 250 | 4,10824 € | 1.027,06 € |
| 500 | 3,91226 € | 1.956,13 € |
| 1.000 | 3,72572 € | 3.725,72 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |











