
DRC26-50S08 | |
|---|---|
DigiKey Part Number | 1734-DRC26-50S08-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S08 |
Description | PLG, 50P, BLK, N, 08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 5 | |
Row Spacing | 0.174" (4.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| 10 | 23,14500 € | 231,45 € |
| 25 | 21,69560 € | 542,39 € |
| 50 | 20,66020 € | 1.033,01 € |
| 125 | 19,36792 € | 2.420,99 € |
| 250 | 18,44464 € | 4.611,16 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 32,40370 € |



