


DRC14-40PA | |
|---|---|
DigiKey Part Number | 1734-DRC14-40PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC14-40PA |
Description | REC, 40P, BLK, N, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC14-40PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 10 | 21,58900 € | 215,89 € |
| 25 | 20,23720 € | 505,93 € |
| 50 | 19,27180 € | 963,59 € |
| 125 | 18,06624 € | 2.258,28 € |
| 250 | 17,20492 € | 4.301,23 € |
| 500 | 16,48546 € | 8.242,73 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |






