![Image for DL64R-8-3PN-059 [V003] is not available Image for DL64R-8-3PN-059 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DL64R-8-3PN-059 [V003] | |
|---|---|
DigiKey Part Number | DL64R-8-3PN-059[V003]-ND |
Manufacturer | |
Manufacturer Product Number | DL64R-8-3PN-059 [V003] |
Description | RECP ASSY |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-83723 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 8-3 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Plastic |
Termination Crimp | Applications Aerospace, Automotive, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |

