
DG1234R24-155P1 | |
|---|---|
DigiKey Part Number | DG1234R24-155P1-ND |
Manufacturer | |
Manufacturer Product Number | DG1234R24-155P1 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front or Rear Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Bayonet Lock |
Series | Orientation 1 |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Tin |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Shielding Shielded |
Number of Positions 155 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert 24-155 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 23 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.229,32040 € | 30.733,01 € |
| Unit Price without VAT: | 1.229,32040 € |
|---|---|
| Unit Price with VAT: | 1.462,89128 € |

