
D369-R99-NS3 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-NS3-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NS3 |
Description | 369 9 WAY REC, 20/22 CONTACTS, S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20-24 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 9 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 75,30671 € | 11.672,54 € |
| Unit Price without VAT: | 75,30671 € |
|---|---|
| Unit Price with VAT: | 89,61498 € |

